Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAMTEC
Manufacturer Part NoST4-40-1.50-L-D-P-TR
Newark Part No.54AJ5417
Product RangeST4 Series
Technical Datasheet
Packaging Options
125 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $5.290 |
| 10+ | $4.970 |
| 25+ | $4.820 |
| 50+ | $4.680 |
| 100+ | $4.380 |
| 250+ | $3.950 |
| 500+ | $3.860 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$5.29
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoST4-40-1.50-L-D-P-TR
Newark Part No.54AJ5417
Product RangeST4 Series
Technical Datasheet
Mezzanine Connector TypeHeader
Pitch Spacing0.4mm
No. of Rows2Rows
No. of Contacts80Contacts
Connector MountingSurface Mount
Contact MaterialPhosphor Bronze
Product RangeST4 Series
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Mezzanine Connector Type
Header
No. of Rows
2Rows
Connector Mounting
Surface Mount
Product Range
ST4 Series
Pitch Spacing
0.4mm
No. of Contacts
80Contacts
Contact Material
Phosphor Bronze
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability