Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAMTEC
Manufacturer Part NoTCSD-08-01-N
Newark Part No.33R1352
Product RangeTCSD Series
Technical Datasheet
177 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $9.120 |
| 10+ | $6.000 |
| 100+ | $4.250 |
| 250+ | $4.180 |
| 500+ | $3.960 |
Price for:Each
Minimum: 1
Multiple: 1
$9.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoTCSD-08-01-N
Newark Part No.33R1352
Product RangeTCSD Series
Technical Datasheet
Connector to ConnectorIDC Receptacle to IDC Receptacle
IDC Connector TypeIDC Receptacle
No. of Positions16Positions
Contact GenderFemale
Cable Length - Imperial-
Pitch Spacing2mm
No. of Rows2 Row
Cable Length - Metric-
No. of Contacts16Contacts
Connector Pitch2mm
Connector MountingCable Mount
Product RangeTCSD Series
Contact MaterialBeryllium Copper
Cable Assembly TypeDouble Row Female IDC Cable Assembly
Contact PlatingTin Plated Contacts
SVHCNo SVHC (25-Jun-2025)
Product Overview
The TCSD-08-01-N from Samtec is a 2.00mm (0.0787") pitch TCSD series Tiger Eye IDC ribbon socket assembly with 16 contacts. This socket strip mates with Samtec TMM, TMMH, STMM, MMT, TW, MTMM, EHT, ETMM (-SR), ZSTMM series connectors. It complies with UL E111594 standard. Accepts lead size from 0.48mm (0.019inch) to 0.53mm (0.021inch) and insertion depth ranges from 2.8mm (0.113inch) to 3.17mm (0.125inch).
- High reliability Tiger Eye contacts
- Notch polarisation
- Current rating is 2.8A per pin (1 pin powered per row) (TCSD/STMM)
- 28AWG, 7/36 stranded, tinned, copper wire with gray PVC insulator
- Black glass filled polyester insulator
- Operating temperature range from -40°C to +105°C
- Contact resistance is 15mohm
- Beryllium copper (BeCu) contacts with 30µ" (0.76µm) gold plating on contact area
Technical Specifications
Connector to Connector
IDC Receptacle to IDC Receptacle
No. of Positions
16Positions
Cable Length - Imperial
-
No. of Rows
2 Row
No. of Contacts
16Contacts
Connector Mounting
Cable Mount
Contact Material
Beryllium Copper
Contact Plating
Tin Plated Contacts
IDC Connector Type
IDC Receptacle
Contact Gender
Female
Pitch Spacing
2mm
Cable Length - Metric
-
Connector Pitch
2mm
Product Range
TCSD Series
Cable Assembly Type
Double Row Female IDC Cable Assembly
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate