Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAMTEC
Manufacturer Part NoTCSD-08-D-18.00-01-N-SR
Newark Part No.10W2467
Product RangeTiger Eye TCSD Series
Your Part Number
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $13.570 |
| 10+ | $12.860 |
| 25+ | $12.110 |
| 50+ | $11.300 |
| 100+ | $10.590 |
Price for:Each
Minimum: 1
Multiple: 1
$13.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoTCSD-08-D-18.00-01-N-SR
Newark Part No.10W2467
Product RangeTiger Eye TCSD Series
Technical Datasheet
Connector to ConnectorIDC Receptacle to IDC Receptacle
No. of Positions16Positions
Cable Length - Imperial18"
Cable Length - Metric458mm
Connector Pitch2mm
Product RangeTiger Eye TCSD Series
Cable Assembly TypeDouble Row Female IDC Cable Assembly
SVHCNo SVHC (25-Jun-2025)
Product Overview
The TCSD-08-D-18.00-01-N-SR from Samtec is a 2.00mm (0.0787") pitch, double ended TCSD series Tiger Eye IDC ribbon socket assembly with 16 contacts. This socket strip mates with Samtec TMM, TMMH, STMM, MMT, TW, MTMM, EHT, ETMM (-SR), ZSTMM series connectors. It complies with UL E111594 standard. Accepts lead size from 0.48mm (0.019inch) to 0.53mm (0.021inch) and insertion depth ranges from 2.8mm (0.113inch) to 3.17mm (0.125inch).
- High reliability Tiger Eye contacts
- Notch polarisation
- Assembled length is 18inch
- Current rating is 2.8A per pin (1 pin powered per row) (TCSD/STMM)
- 28AWG, 7/36 stranded, tinned, copper wire with gray PVC insulator
- Black glass filled polyester insulator
- Operating temperature range from -40°C to +105°C
- Contact resistance is 15mohm
- Beryllium copper (BeCu) contacts with 30µ" (0.76µm) gold plating on contact area
- Strain relief option
Applications
Industrial
Technical Specifications
Connector to Connector
IDC Receptacle to IDC Receptacle
Cable Length - Imperial
18"
Connector Pitch
2mm
Cable Assembly Type
Double Row Female IDC Cable Assembly
No. of Positions
16Positions
Cable Length - Metric
458mm
Product Range
Tiger Eye TCSD Series
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate