Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAMTEC
Manufacturer Part NoTFM-140-02-S-D-A
Newark Part No.86H9326
Product RangeTFM Series
Your Part Number
Technical Datasheet
8 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $12.660 |
| 10+ | $12.230 |
| 25+ | $11.730 |
| 50+ | $11.220 |
| 100+ | $10.420 |
Price for:Each
Minimum: 1
Multiple: 1
$12.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoTFM-140-02-S-D-A
Newark Part No.86H9326
Product RangeTFM Series
Technical Datasheet
Connector SystemsBoard-to-Board, Wire-to-Board
Pitch Spacing1.27mm
No. of Rows2Rows
No. of Contacts80Contacts
Contact Termination TypeSurface Mount
Product RangeTFM Series
Connector ShroudShrouded
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
SVHCNo SVHC (17-Jan-2023)
Alternatives for TFM-140-02-S-D-A
1 Product Found
Product Overview
The TFM series rugged Tiger Eye™ Terminal Strip features a multi-finger, BeCu contact system designed for high reliability and high cycle applications with surface mount or through-hole tails. Vertical or right-angle orientations for parallel, perpendicular and coplanar mating increase design flexibility, along with optional alignment pin, locking clip, dual screw down or weld tab for more rugged applications.
- Shrouded body for blind mating
- Orientation - Vertical, right-angle and horizontal
- Termination - Through-hole and surface mount
- Mating with high-reliability Tiger Eye™ contact sockets and cable assemblies
- Multiple stack heights
- Screw down, weld tab and solder nail options available for most rugged requirements
- Extended Life Product™ (ELP™)
Applications
Industrial
Technical Specifications
Connector Systems
Board-to-Board, Wire-to-Board
No. of Rows
2Rows
Contact Termination Type
Surface Mount
Connector Shroud
Shrouded
Contact Plating
Gold Plated Contacts
Pitch Spacing
1.27mm
No. of Contacts
80Contacts
Product Range
TFM Series
Contact Material
Phosphor Bronze
SVHC
No SVHC (17-Jan-2023)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability