Print Page
215 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $5.010 |
10+ | $4.780 |
100+ | $4.020 |
500+ | $3.400 |
1000+ | $2.880 |
2500+ | $2.650 |
5000+ | $2.590 |
Price for:Each
Minimum: 1
Multiple: 1
$5.01
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoTW-06-10-L-Q-340-120
Newark Part No.12W4023
Product RangeTW Series
Technical Datasheet
No. of Contacts24Contacts
GenderHeader
Product RangeTW Series
Pitch Spacing2mm
Contact Termination TypeThrough Hole
No. of Rows4Rows
Contact PlatingGold Plated Contacts
Contact MaterialPhosphor Bronze
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Contacts
24Contacts
Product Range
TW Series
Contact Termination Type
Through Hole
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (25-Jun-2025)
Gender
Header
Pitch Spacing
2mm
No. of Rows
4Rows
Contact Material
Phosphor Bronze
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate