Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAMTEC
Manufacturer Part NoUSBR-A-S-S-O-TH
Newark Part No.53AJ8336
Product RangeUSBR Series
Technical Datasheet
77 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $2.810 |
10+ | $2.580 |
50+ | $2.360 |
100+ | $1.910 |
250+ | $1.590 |
500+ | $1.260 |
1000+ | $1.130 |
Price for:Each
Minimum: 1
Multiple: 1
$2.81
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoUSBR-A-S-S-O-TH
Newark Part No.53AJ8336
Product RangeUSBR Series
Technical Datasheet
USB Connector TypeUSB Type A
USB StandardUSB 2.0
No. of Positions4Positions
Connector MountingThrough Hole Mount
OrientationRight Angle
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Product RangeUSBR Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The USBR-A-S-S-O-TH is a right angle USB Type-A Receptacle with gold-plated phosphor bronze contact. It supports USB 2.0 version and features 4 positions, high temperature thermoplastic insulator and through hole mount.
- 30mΩ Maximum contact resistance
- 1500-cycle Maximum durability
- Lead-free solderable
Technical Specifications
USB Connector Type
USB Type A
Gender
Receptacle
Connector Mounting
Through Hole Mount
Contact Material
Phosphor Bronze
Product Range
USBR Series
USB Standard
USB 2.0
No. of Positions
4Positions
Orientation
Right Angle
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability