Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Available
Product Information
ManufacturerSAMTEC
Manufacturer Part NoVHDCP-68-01-M-EM
Newark Part No.33R1466
Technical Datasheet
No. of Contacts68Contacts
Connector TypeVHDCI
Contact Termination TypeSurface Mount
Product Range-
Connector MountingEdge Mount
Contact PlatingGold Plated Contacts
Contact MaterialPhosphor Bronze
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
No. of Contacts
68Contacts
Connector Type
VHDCI
Product Range
-
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (25-Jun-2020)
Gender
Plug
Contact Termination Type
Surface Mount
Connector Mounting
Edge Mount
Contact Material
Phosphor Bronze
Technical Docs (4)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate