Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAMTEC
Manufacturer Part NoYFT-20-05-H-05-SB-K
Newark Part No.11R6928
Product RangeSlimStack Series
Your Part Number
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $20.220 |
| 120+ | $14.770 |
| 240+ | $12.950 |
| 480+ | $9.310 |
Price for:Each
Minimum: 60
Multiple: 60
$1,213.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoYFT-20-05-H-05-SB-K
Newark Part No.11R6928
Product RangeSlimStack Series
Technical Datasheet
Mezzanine Connector TypeArray, Male
Product RangeSlimStack Series
Pitch Spacing1.27mm
No. of Rows5Rows
No. of Contacts100Contacts
Connector MountingSurface Mount Straight
Contact PlatingGold Plated Contacts
Contact MaterialBrass
SVHCLead
Technical Specifications
Mezzanine Connector Type
Array, Male
Pitch Spacing
1.27mm
No. of Contacts
100Contacts
Contact Plating
Gold Plated Contacts
SVHC
Lead
Product Range
SlimStack Series
No. of Rows
5Rows
Connector Mounting
Surface Mount Straight
Contact Material
Brass
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate