Print Page
586 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $0.702 |
| 10+ | $0.616 |
| 100+ | $0.530 |
| 500+ | $0.434 |
| 1000+ | $0.387 |
| 2500+ | $0.349 |
| 5000+ | $0.337 |
| 10000+ | $0.321 |
Price for:Each
Minimum: 1
Multiple: 1
$0.70
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoZW-06-10-T-S-540-090
Newark Part No.53W3054
Product RangeZW Series
Technical Datasheet
No. of Contacts6Contacts
GenderHeader
Pitch Spacing2.54mm
Product RangeZW Series
Contact Termination TypeThrough Hole
No. of Rows1Rows
Contact PlatingTin Plated Contacts
Contact MaterialPhosphor Bronze
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Contacts
6Contacts
Pitch Spacing
2.54mm
Contact Termination Type
Through Hole
Contact Plating
Tin Plated Contacts
SVHC
No SVHC (25-Jun-2025)
Gender
Header
Product Range
ZW Series
No. of Rows
1Rows
Contact Material
Phosphor Bronze
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate