Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 21 week(s)
| Quantity | Price |
|---|---|
| 1+ | $34.150 |
| 5+ | $32.600 |
| 10+ | $31.030 |
| 25+ | $29.440 |
| 50+ | $27.720 |
| 100+ | $27.210 |
| 250+ | $26.460 |
Price for:Each
Minimum: 1
Multiple: 1
$34.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSANDISK
Manufacturer Part NoSDSQXAF-032G-GN6MA
Newark Part No.78AH2241
Technical Datasheet
Flash Memory Card TypeMicroSDHC Card
Memory Capacity32GB
Standard Speed ClassClass 10
UHS StandardUHS-I U3
App RatingA1
Supply Voltage Nom-
Operating Temperature Min-25°C
Operating Temperature Max85°C
Product Range-
SVHCTo Be Advised
Technical Specifications
Flash Memory Card Type
MicroSDHC Card
Standard Speed Class
Class 10
App Rating
A1
Operating Temperature Min
-25°C
Product Range
-
Memory Capacity
32GB
UHS Standard
UHS-I U3
Supply Voltage Nom
-
Operating Temperature Max
85°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
