Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSANYO DENKI
Manufacturer Part No9GA0924P4G03
Newark Part No.27T3217
Product RangeSan Ace 92
Technical Datasheet
47 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $44.000 |
5+ | $40.560 |
10+ | $37.110 |
25+ | $34.370 |
50+ | $33.810 |
100+ | $33.260 |
250+ | $31.070 |
Price for:Each
Minimum: 1
Multiple: 1
$44.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSANYO DENKI
Manufacturer Part No9GA0924P4G03
Newark Part No.27T3217
Product RangeSan Ace 92
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeSquare
Fan Frame Size92mm
External Depth25mm
Bearing TypeBall Bearing
Air Flow - CFM68.2CFM
Noise Rating39dBA
Power Rating3.6W
Rated Speed4400rpm
Power Connection Type4 Lead Wires
Current Rating150mA
IP Rating-
IP Rating-
Air Flow - m3/min1.93m³/min
Product RangeSan Ace 92
SVHCLead (17-Jan-2023)
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
92mm
Bearing Type
Ball Bearing
Noise Rating
39dBA
Rated Speed
4400rpm
Current Rating
150mA
IP Rating
-
Product Range
San Ace 92
Fan Frame Type
Square
External Depth
25mm
Air Flow - CFM
68.2CFM
Power Rating
3.6W
Power Connection Type
4 Lead Wires
IP Rating
-
Air Flow - m3/min
1.93m³/min
SVHC
Lead (17-Jan-2023)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate