Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSANYO DENKI
Manufacturer Part No9WP0648H402
Newark Part No.24AC3538
Product RangeSan Ace 60W 9WP
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 43 week(s)
Quantity | Price |
---|---|
1+ | $44.160 |
5+ | $40.550 |
10+ | $36.920 |
25+ | $34.190 |
50+ | $33.350 |
100+ | $32.510 |
Price for:Each
Minimum: 1
Multiple: 1
$44.16
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSANYO DENKI
Manufacturer Part No9WP0648H402
Newark Part No.24AC3538
Product RangeSan Ace 60W 9WP
Technical Datasheet
Supply Voltage VDC48V
Fan Frame TypeSquare
Fan Frame Size60mm
External Depth25mm
Bearing TypeBall Bearing
Air Flow - CFM18.7CFM
Noise Rating28dBA
Power Rating1.92W
Rated Speed3800rpm
Power Connection Type2 Lead Wires
Current Rating40mA
IP RatingIP68
IP RatingIP68
Air Flow - m3/min0.53m³/min
Product RangeSan Ace 60W 9WP
Technical Specifications
Supply Voltage VDC
48V
Fan Frame Size
60mm
Bearing Type
Ball Bearing
Noise Rating
28dBA
Rated Speed
3800rpm
Current Rating
40mA
IP Rating
IP68
Product Range
San Ace 60W 9WP
Fan Frame Type
Square
External Depth
25mm
Air Flow - CFM
18.7CFM
Power Rating
1.92W
Power Connection Type
2 Lead Wires
IP Rating
IP68
Air Flow - m3/min
0.53m³/min
SVHC
Lead (21-Jan-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate