Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSANYO DENKI
Manufacturer Part No103H5210-0440
Newark Part No.39K0753
Product Range103H5
Your Part Number
123 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $74.520 |
| 5+ | $70.230 |
| 10+ | $68.440 |
| 25+ | $66.480 |
| 50+ | $62.610 |
| 100+ | $60.690 |
| 250+ | $57.730 |
Price for:Each
Minimum: 1
Multiple: 1
$74.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSANYO DENKI
Manufacturer Part No103H5210-0440
Newark Part No.39K0753
Product Range103H5
Technical Datasheet
Stepper Motor TypeSingle Shaft
Motor Size42mm
Coil TypeUnipolar
Step Angle1.8°
Torque Max0.37N-m
Current Rating-
Voltage Rating Max24VDC
No. of Wires6
External Length48mm
Shaft Diameter5mm
Product Range103H5
Shaft Length22.5mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Stepper Motor Type
Single Shaft
Coil Type
Unipolar
Torque Max
0.37N-m
Voltage Rating Max
24VDC
External Length
48mm
Product Range
103H5
SVHC
No SVHC (25-Jun-2025)
Motor Size
42mm
Step Angle
1.8°
Current Rating
-
No. of Wires
6
Shaft Diameter
5mm
Shaft Length
22.5mm
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
