Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSANYO DENKI
Manufacturer Part No103H7123-0440
Newark Part No.25M0229
Product Range103H7
Your Part Number
206 In Stock
Need more?
109 Delivery in 1-3 Business Days(US stock)
97 Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $86.940 |
| 5+ | $81.070 |
| 10+ | $79.760 |
| 25+ | $75.100 |
| 50+ | $74.080 |
| 100+ | $71.030 |
| 250+ | $67.520 |
Price for:Each
Minimum: 1
Multiple: 1
$86.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSANYO DENKI
Manufacturer Part No103H7123-0440
Newark Part No.25M0229
Product Range103H7
Technical Datasheet
Stepper Motor TypeSingle Shaft
Motor Size56mm
Coil TypeUnipolar
Step Angle1.8°
No. of PhasesTwo Phase
Resistance1.6ohm
Torque Max0.83N-m
Inductance3.8mH
Current Rating2A
Voltage Rating Max24VDC
No. of Wires6
External Length55.3mm
Shaft Diameter6.35mm
Product Range103H7
Shaft Length19.1mm
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 103H7123-0440 from Sanyo Denki is a 56mm², unipolar winding two phase stepping motor.
- Basic step angle of 18°
- Current of 1.2A/phase
- Wiring resistance of 1.6ohm/phase
- Inductance of 3.8mH/phase
- Weight of 0.65kg
- Single shaft
Applications
Industrial, Automation & Process Control, Motor Drive & Control
Technical Specifications
Stepper Motor Type
Single Shaft
Coil Type
Unipolar
No. of Phases
Two Phase
Torque Max
0.83N-m
Current Rating
2A
No. of Wires
6
Shaft Diameter
6.35mm
Shaft Length
19.1mm
Motor Size
56mm
Step Angle
1.8°
Resistance
1.6ohm
Inductance
3.8mH
Voltage Rating Max
24VDC
External Length
55.3mm
Product Range
103H7
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
