Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSANYO DENKI
Manufacturer Part No103H7126-5740
Newark Part No.01AC2225
Product RangeSANMOTION F2
Your Part Number
52 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $109.950 |
| 5+ | $108.250 |
| 10+ | $107.840 |
| 25+ | $106.470 |
| 50+ | $105.100 |
| 100+ | $103.960 |
Price for:Each
Minimum: 1
Multiple: 1
$109.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSANYO DENKI
Manufacturer Part No103H7126-5740
Newark Part No.01AC2225
Product RangeSANMOTION F2
Technical Datasheet
Stepper Motor TypeSingle Shaft
Motor Size56mm
Coil TypeBipolar
Step Angle1.8°
Torque Max-
Current Rating2A
Voltage Rating Max24VDC
No. of Wires4
External Length75.8mm
Shaft Diameter6.35mm
Product RangeSANMOTION F2
Shaft Length19.1mm
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Stepper Motor Type
Single Shaft
Coil Type
Bipolar
Torque Max
-
Voltage Rating Max
24VDC
External Length
75.8mm
Product Range
SANMOTION F2
SVHC
No SVHC (17-Dec-2015)
Motor Size
56mm
Step Angle
1.8°
Current Rating
2A
No. of Wires
4
Shaft Diameter
6.35mm
Shaft Length
19.1mm
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
