Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSANYO DENKI
Manufacturer Part No103H8221-5141
Newark Part No.25M0230
Your Part Number
Technical Datasheet
2 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $327.48 |
| 5+ | $321.96 |
| 10+ | $316.98 |
| 25+ | $313.78 |
| 50+ | $307.90 |
Price for:Each
Minimum: 1
Multiple: 1
$327.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSANYO DENKI
Manufacturer Part No103H8221-5141
Newark Part No.25M0230
Technical Datasheet
Stepper Motor TypeSingle Shaft
Motor Size86mm
Coil TypeBipolar
Step Angle1.8°
Torque Max2.74N-m
Current Rating4A
Voltage Rating Max100VAC
No. of Wires4
External Length62mm
Shaft Diameter12mm
Product Range-
Shaft Length30mm
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Stepper Motor Type
Single Shaft
Coil Type
Bipolar
Torque Max
2.74N-m
Voltage Rating Max
100VAC
External Length
62mm
Product Range
-
SVHC
No SVHC (15-Jun-2015)
Motor Size
86mm
Step Angle
1.8°
Current Rating
4A
No. of Wires
4
Shaft Diameter
12mm
Shaft Length
30mm
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate