Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSANYO DENKI
Manufacturer Part No109E5724K502
Newark Part No.24AC1411
Product RangeSan Ace 172
Technical Datasheet
31 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $94.590 |
5+ | $90.460 |
10+ | $86.340 |
25+ | $81.180 |
50+ | $80.670 |
100+ | $80.150 |
250+ | $74.470 |
Price for:Each
Minimum: 1
Multiple: 1
$94.59
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSANYO DENKI
Manufacturer Part No109E5724K502
Newark Part No.24AC1411
Product RangeSan Ace 172
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeRectangular with Rounded Ends
Fan Frame Size172mm
External Depth51mm
Bearing TypeBall Bearing
Air Flow - CFM300CFM
Noise Rating60dBA
Power Rating31.2W
Rated Speed4100rpm
Power Connection Type2 Lead Wires
Current Rating1.3A
IP Rating-
IP Rating-
Air Flow - m3/min8.5m³/min
Product RangeSan Ace 172
SVHCTriphenyl Phosphate (21-Jan-2025)
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
172mm
Bearing Type
Ball Bearing
Noise Rating
60dBA
Rated Speed
4100rpm
Current Rating
1.3A
IP Rating
-
Product Range
San Ace 172
Fan Frame Type
Rectangular with Rounded Ends
External Depth
51mm
Air Flow - CFM
300CFM
Power Rating
31.2W
Power Connection Type
2 Lead Wires
IP Rating
-
Air Flow - m3/min
8.5m³/min
SVHC
Triphenyl Phosphate (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Triphenyl Phosphate (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate