Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSANYO DENKI
Manufacturer Part No109P0412G302
Newark Part No.66AH1709
Product RangeSan Ace 40 9P
5 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $22.430 |
5+ | $21.010 |
10+ | $19.580 |
25+ | $18.100 |
50+ | $17.030 |
Price for:Each
Minimum: 1
Multiple: 1
$22.43
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSANYO DENKI
Manufacturer Part No109P0412G302
Newark Part No.66AH1709
Product RangeSan Ace 40 9P
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size40mm
External Depth28mm
Bearing TypeBall Bearing
Air Flow - CFM14.8CFM
Noise Rating42dBA
Power Rating3.72W
Rated Speed11500rpm
Power Connection Type2 Lead Wires
Current Rating310mA
IP Rating-
IP Rating-
Air Flow - m3/min0.42m³/min
Product RangeSan Ace 40 9P
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
40mm
Bearing Type
Ball Bearing
Noise Rating
42dBA
Rated Speed
11500rpm
Current Rating
310mA
IP Rating
-
Product Range
San Ace 40 9P
Fan Frame Type
Square
External Depth
28mm
Air Flow - CFM
14.8CFM
Power Rating
3.72W
Power Connection Type
2 Lead Wires
IP Rating
-
Air Flow - m3/min
0.42m³/min
SVHC
Lead (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate