Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSANYO DENKI
Manufacturer Part No109P0412K3023
Newark Part No.24AC1421
Product RangeSan Ace 40
Technical Datasheet
5 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $23.070 |
5+ | $21.170 |
10+ | $19.270 |
25+ | $17.800 |
50+ | $16.750 |
100+ | $16.430 |
Price for:Each
Minimum: 1
Multiple: 1
$23.07
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSANYO DENKI
Manufacturer Part No109P0412K3023
Newark Part No.24AC1421
Product RangeSan Ace 40
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size40mm
External Depth28mm
Bearing TypeBall Bearing
Air Flow - CFM20.8CFM
Noise Rating50dBA
Power Rating6.6W
Rated Speed15500rpm
Power Connection Type2 Lead Wires
Current Rating550mA
IP Rating-
IP Rating-
Product RangeSan Ace 40
SVHCLead (21-Jan-2025)
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
40mm
Bearing Type
Ball Bearing
Noise Rating
50dBA
Rated Speed
15500rpm
Current Rating
550mA
IP Rating
-
SVHC
Lead (21-Jan-2025)
Fan Frame Type
Square
External Depth
28mm
Air Flow - CFM
20.8CFM
Power Rating
6.6W
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
San Ace 40
Technical Docs (3)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate