Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSANYO DENKI
Manufacturer Part No109R0812H401
Newark Part No.24AC1443
Product RangeSan Ace 80
Technical Datasheet
2 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $29.270 |
5+ | $27.280 |
10+ | $25.270 |
25+ | $25.220 |
50+ | $22.260 |
100+ | $21.950 |
250+ | $21.640 |
Price for:Each
Minimum: 1
Multiple: 1
$29.27
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSANYO DENKI
Manufacturer Part No109R0812H401
Newark Part No.24AC1443
Product RangeSan Ace 80
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size80mm
External Depth25mm
Bearing TypeBall Bearing
Air Flow - CFM36.4CFM
Noise Rating29dBA
Power Rating1.56W
Rated Speed2900rpm
Power Connection Type3 Lead Wires, Sensor Output
Current Rating130mA
IP Rating-
IP Rating-
Air Flow - m3/min1.03m³/min
Product RangeSan Ace 80
SVHCTo Be Advised
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
80mm
Bearing Type
Ball Bearing
Noise Rating
29dBA
Rated Speed
2900rpm
Current Rating
130mA
IP Rating
-
Product Range
San Ace 80
Fan Frame Type
Square
External Depth
25mm
Air Flow - CFM
36.4CFM
Power Rating
1.56W
Power Connection Type
3 Lead Wires, Sensor Output
IP Rating
-
Air Flow - m3/min
1.03m³/min
SVHC
To Be Advised
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate