Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSANYO DENKI
Manufacturer Part No9A0612S402
Newark Part No.66AH2888
Product RangeSan Cooler 60
Technical Datasheet
1 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $19.580 |
5+ | $18.060 |
10+ | $16.530 |
25+ | $15.230 |
50+ | $14.520 |
100+ | $13.820 |
Price for:Each
Minimum: 1
Multiple: 1
$19.58
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSANYO DENKI
Manufacturer Part No9A0612S402
Newark Part No.66AH2888
Product RangeSan Cooler 60
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size60mm
External Depth25mm
Bearing TypeBall Bearing
Air Flow - CFM23CFM
Noise Rating33dBA
Power Rating2.04W
Rated Speed4600rpm
Power Connection Type2 Lead Wires
Current Rating170mA
IP Rating-
IP Rating-
Air Flow - m3/min0.65m³/min
Product RangeSan Cooler 60
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
60mm
Bearing Type
Ball Bearing
Noise Rating
33dBA
Rated Speed
4600rpm
Current Rating
170mA
IP Rating
-
Product Range
San Cooler 60
Fan Frame Type
Square
External Depth
25mm
Air Flow - CFM
23CFM
Power Rating
2.04W
Power Connection Type
2 Lead Wires
IP Rating
-
Air Flow - m3/min
0.65m³/min
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate