Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSANYO DENKI
Manufacturer Part No9BD12SC6-1
Newark Part No.66AH2898
Product RangeSan Ace B76 9BD
Your Part Number
17 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $33.220 |
| 5+ | $31.040 |
| 10+ | $28.850 |
| 25+ | $28.100 |
| 50+ | $27.370 |
Price for:Each
Minimum: 1
Multiple: 1
$33.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSANYO DENKI
Manufacturer Part No9BD12SC6-1
Newark Part No.66AH2898
Product RangeSan Ace B76 9BD
Technical Datasheet
Blower TypeCentrifugal
Supply Voltage12VDC
Voltage TypeDC
Fan Frame Size76mm
External Depth20mm
Air Flow - CFM10.2CFM
Air Flow - m3/min0.29m³/min
Noise Rating43dBA
Bearing TypeBall Bearing
Power Connection Type3 Lead Wires, Sensor Output
Power Rating3.36W
Product RangeSan Ace B76 9BD
IP Rating-
IP Rating-
SVHCLead (21-Jan-2025)
Technical Specifications
Blower Type
Centrifugal
Voltage Type
DC
External Depth
20mm
Air Flow - m3/min
0.29m³/min
Bearing Type
Ball Bearing
Power Rating
3.36W
IP Rating
-
SVHC
Lead (21-Jan-2025)
Supply Voltage
12VDC
Fan Frame Size
76mm
Air Flow - CFM
10.2CFM
Noise Rating
43dBA
Power Connection Type
3 Lead Wires, Sensor Output
Product Range
San Ace B76 9BD
IP Rating
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
