Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSANYO DENKI
Manufacturer Part No9CRB0812P8G001
Newark Part No.80AC4806
Product RangeSan Ace 80
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 41 week(s)
| Quantity | Price |
|---|---|
| 1+ | $131.060 |
| 5+ | $126.310 |
| 10+ | $121.580 |
| 25+ | $116.830 |
Price for:Each
Minimum: 1
Multiple: 1
$131.06
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSANYO DENKI
Manufacturer Part No9CRB0812P8G001
Newark Part No.80AC4806
Product RangeSan Ace 80
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size80mm
External Depth80mm
Bearing TypeBall Bearing
Air Flow - CFM194CFM
Noise Rating80dBA
Power Rating110.4W
Rated Speed-
Power Connection Type8 Lead Wires, PWM Control, Sensor Output
Current Rating9.2A
IP Rating-
IP Rating-
Air Flow - m3/min5.5m³/min
Product RangeSan Ace 80
SVHCTo Be Advised
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
80mm
Bearing Type
Ball Bearing
Noise Rating
80dBA
Rated Speed
-
Current Rating
9.2A
IP Rating
-
Product Range
San Ace 80
Fan Frame Type
Square
External Depth
80mm
Air Flow - CFM
194CFM
Power Rating
110.4W
Power Connection Type
8 Lead Wires, PWM Control, Sensor Output
IP Rating
-
Air Flow - m3/min
5.5m³/min
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate