Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSANYO DENKI
Manufacturer Part No9G0824H1011
Newark Part No.24AC3514
Product RangeSan Ace 80
Technical Datasheet
9 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $41.320 |
| 5+ | $38.650 |
| 10+ | $35.980 |
| 25+ | $34.450 |
| 50+ | $32.930 |
| 100+ | $31.500 |
Price for:Each
Minimum: 1
Multiple: 1
$41.32
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSANYO DENKI
Manufacturer Part No9G0824H1011
Newark Part No.24AC3514
Product RangeSan Ace 80
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeSquare
Fan Frame Size80mm
External Depth38mm
Bearing TypeBall Bearing
Air Flow - CFM80CFM
Noise Rating49dBA
Power Rating10.1W
Rated Speed5700rpm
Power Connection Type3 Lead Wires, Sensor Output
Current Rating420mA
IP Rating-
IP Rating-
Air Flow - m3/min2.28m³/min
Product RangeSan Ace 80
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
80mm
Bearing Type
Ball Bearing
Noise Rating
49dBA
Rated Speed
5700rpm
Current Rating
420mA
IP Rating
-
Product Range
San Ace 80
Fan Frame Type
Square
External Depth
38mm
Air Flow - CFM
80CFM
Power Rating
10.1W
Power Connection Type
3 Lead Wires, Sensor Output
IP Rating
-
Air Flow - m3/min
2.28m³/min
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate