Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSANYO DENKI
Manufacturer Part No9G0912S201
Newark Part No.66AH2968
Product RangeSan Ace 92 9G
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 40 week(s)
Quantity | Price |
---|---|
1+ | $43.000 |
5+ | $37.500 |
10+ | $31.990 |
25+ | $31.170 |
50+ | $30.880 |
Price for:Each
Minimum: 1
Multiple: 1
$43.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSANYO DENKI
Manufacturer Part No9G0912S201
Newark Part No.66AH2968
Product RangeSan Ace 92 9G
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size92mm
External Depth32mm
Bearing TypeBall Bearing
Air Flow - CFM70.7CFM
Noise Rating38dBA
Power Rating4.56W
Rated Speed3500rpm
Power Connection Type3 Lead Wires, Sensor Output
Current Rating380mA
IP Rating-
IP Rating-
Air Flow - m3/min2m³/min
Product RangeSan Ace 92 9G
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
92mm
Bearing Type
Ball Bearing
Noise Rating
38dBA
Rated Speed
3500rpm
Current Rating
380mA
IP Rating
-
Product Range
San Ace 92 9G
Fan Frame Type
Square
External Depth
32mm
Air Flow - CFM
70.7CFM
Power Rating
4.56W
Power Connection Type
3 Lead Wires, Sensor Output
IP Rating
-
Air Flow - m3/min
2m³/min
SVHC
Lead (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate