Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSANYO DENKI
Manufacturer Part No9G1224M101
Newark Part No.66AH2984
Product RangeSan Ace 120G
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 41 week(s)
Quantity | Price |
---|---|
1+ | $52.760 |
5+ | $49.050 |
10+ | $45.340 |
25+ | $43.110 |
Price for:Each
Minimum: 1
Multiple: 1
$52.76
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSANYO DENKI
Manufacturer Part No9G1224M101
Newark Part No.66AH2984
Product RangeSan Ace 120G
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeSquare
Fan Frame Size120mm
External Depth38mm
Bearing TypeBall Bearing
Air Flow - CFM74CFM
Noise Rating32dBA
Power Rating2.64W
Rated Speed1950rpm
Power Connection Type3 Lead Wires
Current Rating110mA
IP Rating-
IP Rating-
Air Flow - m3/min2.1m³/min
Product RangeSan Ace 120G
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
120mm
Bearing Type
Ball Bearing
Noise Rating
32dBA
Rated Speed
1950rpm
Current Rating
110mA
IP Rating
-
Product Range
San Ace 120G
Fan Frame Type
Square
External Depth
38mm
Air Flow - CFM
74CFM
Power Rating
2.64W
Power Connection Type
3 Lead Wires
IP Rating
-
Air Flow - m3/min
2.1m³/min
SVHC
Lead (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate