Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSANYO DENKI
Manufacturer Part No9GA0412P3J01
Newark Part No.27T3207
Product RangeSan Ace 40
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 41 week(s)
Quantity | Price |
---|---|
1+ | $25.960 |
5+ | $23.700 |
10+ | $21.430 |
25+ | $20.130 |
50+ | $19.040 |
100+ | $18.810 |
Price for:Each
Minimum: 1
Multiple: 1
$25.96
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSANYO DENKI
Manufacturer Part No9GA0412P3J01
Newark Part No.27T3207
Product RangeSan Ace 40
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size40mm
External Depth28mm
Bearing TypeBall Bearing
Air Flow - CFM23.7CFM
Noise Rating54dBA
Power Rating5.88W
Rated Speed18000rpm
Power Connection Type4 Lead Wires
Current Rating490mA
IP Rating-
IP Rating-
Air Flow - m3/min0.67m³/min
Product RangeSan Ace 40
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
40mm
Bearing Type
Ball Bearing
Noise Rating
54dBA
Rated Speed
18000rpm
Current Rating
490mA
IP Rating
-
Product Range
San Ace 40
Fan Frame Type
Square
External Depth
28mm
Air Flow - CFM
23.7CFM
Power Rating
5.88W
Power Connection Type
4 Lead Wires
IP Rating
-
Air Flow - m3/min
0.67m³/min
SVHC
Lead (21-Jan-2025)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate