Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSANYO DENKI
Manufacturer Part No9GA0412P3M01
Newark Part No.66AH2915
Product RangeSan Ace 40 9GA
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 41 week(s)
Quantity | Price |
---|---|
1+ | $28.520 |
5+ | $26.230 |
10+ | $23.950 |
25+ | $22.140 |
50+ | $20.830 |
100+ | $20.540 |
Price for:Each
Minimum: 1
Multiple: 1
$28.52
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSANYO DENKI
Manufacturer Part No9GA0412P3M01
Newark Part No.66AH2915
Product RangeSan Ace 40 9GA
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size40mm
External Depth28mm
Bearing TypeBall Bearing
Air Flow - CFM16.2CFM
Noise Rating47dBA
Power Rating2.52W
Rated Speed12500rpm
Power Connection Type3 Lead Wires, PWM Control, Sensor Output
Current Rating210mA
IP Rating-
IP Rating-
Air Flow - m3/min0.46m³/min
Product RangeSan Ace 40 9GA
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
40mm
Bearing Type
Ball Bearing
Noise Rating
47dBA
Rated Speed
12500rpm
Current Rating
210mA
IP Rating
-
Product Range
San Ace 40 9GA
Fan Frame Type
Square
External Depth
28mm
Air Flow - CFM
16.2CFM
Power Rating
2.52W
Power Connection Type
3 Lead Wires, PWM Control, Sensor Output
IP Rating
-
Air Flow - m3/min
0.46m³/min
SVHC
Lead (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate