Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSANYO DENKI
Manufacturer Part No9GA0412P7G001
Newark Part No.66AH2918
Product RangeSan Ace 40GA
Technical Datasheet
14 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $22.870 |
5+ | $22.020 |
10+ | $21.180 |
25+ | $20.210 |
50+ | $20.130 |
100+ | $18.470 |
Price for:Each
Minimum: 1
Multiple: 1
$22.87
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSANYO DENKI
Manufacturer Part No9GA0412P7G001
Newark Part No.66AH2918
Product RangeSan Ace 40GA
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size40mm
External Depth15.2mm
Bearing TypeBall Bearing
Air Flow - CFM12.7CFM
Noise Rating42dBA
Power Rating2.04W
Rated Speed13100rpm
Power Connection Type4 Lead Wires
Current Rating170mA
IP Rating-
IP Rating-
Air Flow - m3/min0.36m³/min
Product RangeSan Ace 40GA
SVHCTo Be Advised
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
40mm
Bearing Type
Ball Bearing
Noise Rating
42dBA
Rated Speed
13100rpm
Current Rating
170mA
IP Rating
-
Product Range
San Ace 40GA
Fan Frame Type
Square
External Depth
15.2mm
Air Flow - CFM
12.7CFM
Power Rating
2.04W
Power Connection Type
4 Lead Wires
IP Rating
-
Air Flow - m3/min
0.36m³/min
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate