Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSANYO DENKI
Manufacturer Part No9GA0424P3G001
Newark Part No.66AH2919
Product RangeSan Ace 40
Technical Datasheet
16 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $24.060 |
5+ | $22.180 |
10+ | $20.300 |
25+ | $20.020 |
Price for:Each
Minimum: 1
Multiple: 1
$24.06
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSANYO DENKI
Manufacturer Part No9GA0424P3G001
Newark Part No.66AH2919
Product RangeSan Ace 40
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeSquare
Fan Frame Size40mm
External Depth28mm
Bearing TypeBall Bearing
Air Flow - CFM21.5CFM
Noise Rating53dBA
Power Rating5.28W
Rated Speed16500rpm
Power Connection Type4 Lead Wires
Current Rating220mA
IP Rating-
IP Rating-
Air Flow - m3/min0.61m³/min
Product RangeSan Ace 40
SVHCTo Be Advised
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
40mm
Bearing Type
Ball Bearing
Noise Rating
53dBA
Rated Speed
16500rpm
Current Rating
220mA
IP Rating
-
Product Range
San Ace 40
Fan Frame Type
Square
External Depth
28mm
Air Flow - CFM
21.5CFM
Power Rating
5.28W
Power Connection Type
4 Lead Wires
IP Rating
-
Air Flow - m3/min
0.61m³/min
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate