Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSANYO DENKI
Manufacturer Part No9GA0612G9001
Newark Part No.56Y0403
Product RangeSan Ace 60
Technical Datasheet
210 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $27.850 |
5+ | $25.870 |
10+ | $23.890 |
25+ | $22.050 |
50+ | $20.760 |
100+ | $20.270 |
Price for:Each
Minimum: 1
Multiple: 1
$27.85
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSANYO DENKI
Manufacturer Part No9GA0612G9001
Newark Part No.56Y0403
Product RangeSan Ace 60
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size60mm
External Depth10mm
Bearing TypeBall Bearing
Air Flow - CFM21.9CFM
Noise Rating43dBA
Power Rating3.24W
Rated Speed6200rpm
Power Connection Type3 Lead Wires
Current Rating270mA
IP Rating-
IP Rating-
Air Flow - m3/min0.62m³/min
Product RangeSan Ace 60
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
60mm
Bearing Type
Ball Bearing
Noise Rating
43dBA
Rated Speed
6200rpm
Current Rating
270mA
IP Rating
-
Product Range
San Ace 60
Fan Frame Type
Square
External Depth
10mm
Air Flow - CFM
21.9CFM
Power Rating
3.24W
Power Connection Type
3 Lead Wires
IP Rating
-
Air Flow - m3/min
0.62m³/min
SVHC
Lead (21-Jan-2025)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate