Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSANYO DENKI
Manufacturer Part No9GA0612L9001
Newark Part No.56Y0405
Product RangeSan Ace 60
Technical Datasheet
27 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $26.920 |
5+ | $25.360 |
10+ | $23.800 |
25+ | $22.700 |
50+ | $21.730 |
100+ | $21.490 |
Price for:Each
Minimum: 1
Multiple: 1
$26.92
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSANYO DENKI
Manufacturer Part No9GA0612L9001
Newark Part No.56Y0405
Product RangeSan Ace 60
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size60mm
External Depth10mm
Bearing TypeBall Bearing
Air Flow - CFM8.1CFM
Noise Rating17dBA
Power Rating360mW
Rated Speed2300rpm
Power Connection Type3 Lead Wires
Current Rating30mA
IP Rating-
IP Rating-
Air Flow - m3/min0.23m³/min
Product RangeSan Ace 60
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
60mm
Bearing Type
Ball Bearing
Noise Rating
17dBA
Rated Speed
2300rpm
Current Rating
30mA
IP Rating
-
Product Range
San Ace 60
Fan Frame Type
Square
External Depth
10mm
Air Flow - CFM
8.1CFM
Power Rating
360mW
Power Connection Type
3 Lead Wires
IP Rating
-
Air Flow - m3/min
0.23m³/min
SVHC
Lead (21-Jan-2025)
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate