Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSANYO DENKI
Manufacturer Part No9GA0712P1G001
Newark Part No.39X0756
Product RangeSan Ace 70
Technical Datasheet
33 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $37.280 |
Price for:Each
Minimum: 1
Multiple: 1
$37.28
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSANYO DENKI
Manufacturer Part No9GA0712P1G001
Newark Part No.39X0756
Product RangeSan Ace 70
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size70mm
External Depth38mm
Bearing TypeBall Bearing
Air Flow - CFM93.6CFM
Noise Rating65dBA
Power Rating31.2W
Rated Speed16500rpm
Power Connection Type4 Lead Wires
Current Rating2.6A
IP Rating-
IP Rating-
Air Flow - m3/min2.65m³/min
Product RangeSan Ace 70
SVHCLead (17-Jan-2023)
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
70mm
Bearing Type
Ball Bearing
Noise Rating
65dBA
Rated Speed
16500rpm
Current Rating
2.6A
IP Rating
-
Product Range
San Ace 70
Fan Frame Type
Square
External Depth
38mm
Air Flow - CFM
93.6CFM
Power Rating
31.2W
Power Connection Type
4 Lead Wires
IP Rating
-
Air Flow - m3/min
2.65m³/min
SVHC
Lead (17-Jan-2023)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate