New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Cooling & Thermal Management
                      3. Fans & Blowers
                      4. DC Axial Fans
                      Print Page

                      9GA0912P4G03

                      Axial Fan, High Performance, Ball, 92 GA Series, 12 VDC, 92 mm, 25 mm, 68.2 cu.ft/min, 1.93 m3/min RoHS Compliant: Yes

                      SANYO DENKI 9GA0912P4G03
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerSANYO DENKI
                      Manufacturer Part No9GA0912P4G03
                      Newark Part No.27T3215
                      Product RangeSan Ace 92
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      3 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$39.840
                      5+$36.830
                      10+$33.810
                      25+$31.100
                      50+$30.270
                      100+$29.430
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $39.84
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerSANYO DENKI
                      Manufacturer Part No9GA0912P4G03
                      Newark Part No.27T3215
                      Product RangeSan Ace 92
                      Technical Datasheet

                      Data Sheet

                      Supply Voltage VDC12V
                      Fan Frame TypeSquare
                      Fan Frame Size92mm
                      External Depth25mm
                      Bearing TypeBall Bearing
                      Air Flow - CFM68.2CFM
                      Noise Rating39dBA
                      Power Rating3.36W
                      Rated Speed4400rpm
                      Power Connection Type4 Lead Wires
                      Current Rating280mA
                      IP Rating-
                      IP Rating-
                      Air Flow - m3/min1.93m³/min
                      Product RangeSan Ace 92
                      SVHCLead (17-Jan-2023)

                      Technical Specifications

                      Supply Voltage VDC

                      12V

                      Fan Frame Size

                      92mm

                      Bearing Type

                      Ball Bearing

                      Noise Rating

                      39dBA

                      Rated Speed

                      4400rpm

                      Current Rating

                      280mA

                      IP Rating

                      -

                      Product Range

                      San Ace 92

                      Fan Frame Type

                      Square

                      External Depth

                      25mm

                      Air Flow - CFM

                      68.2CFM

                      Power Rating

                      3.36W

                      Power Connection Type

                      4 Lead Wires

                      IP Rating

                      -

                      Air Flow - m3/min

                      1.93m³/min

                      SVHC

                      Lead (17-Jan-2023)

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Technical Data Sheet EN

                      Associated Products

                      2 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:Lead (17-Jan-2023)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.