Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSANYO DENKI
Manufacturer Part No9GL1212H101
Newark Part No.66AH2940
Product RangeSan Ace 120L 9GL
Technical Datasheet
1 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $66.080 |
5+ | $64.590 |
10+ | $63.100 |
25+ | $58.230 |
50+ | $49.120 |
Price for:Each
Minimum: 1
Multiple: 1
$66.08
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSANYO DENKI
Manufacturer Part No9GL1212H101
Newark Part No.66AH2940
Product RangeSan Ace 120L 9GL
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size120mm
External Depth38mm
Bearing TypeBall Bearing
Air Flow - CFM99CFM
Noise Rating39dBA
Power Rating4.56W
Rated Speed2600rpm
Power Connection Type3 Lead Wires, Sensor Output
Current Rating380mA
IP Rating-
IP Rating-
Air Flow - m3/min2.8m³/min
Product RangeSan Ace 120L 9GL
SVHCTo Be Advised
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
120mm
Bearing Type
Ball Bearing
Noise Rating
39dBA
Rated Speed
2600rpm
Current Rating
380mA
IP Rating
-
Product Range
San Ace 120L 9GL
Fan Frame Type
Square
External Depth
38mm
Air Flow - CFM
99CFM
Power Rating
4.56W
Power Connection Type
3 Lead Wires, Sensor Output
IP Rating
-
Air Flow - m3/min
2.8m³/min
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate