Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSANYO DENKI
Manufacturer Part No9GT1212P1S001
Newark Part No.80AC4814
Product RangeSan Ace 120T
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 41 week(s)
Quantity | Price |
---|---|
1+ | $203.970 |
5+ | $202.650 |
10+ | $201.340 |
25+ | $167.300 |
Price for:Each
Minimum: 1
Multiple: 1
$203.97
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSANYO DENKI
Manufacturer Part No9GT1212P1S001
Newark Part No.80AC4814
Product RangeSan Ace 120T
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size120mm
External Depth38mm
Bearing TypeBall Bearing
Air Flow - CFM211.8CFM
Noise Rating58dBA
Power Rating26.4W
Rated Speed5600rpm
Power Connection Type4 Lead Wires, PWM Control, Sensor Output
Current Rating2.2A
IP Rating-
IP Rating-
Air Flow - m3/min6m³/min
Product RangeSan Ace 120T
SVHCTo Be Advised
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
120mm
Bearing Type
Ball Bearing
Noise Rating
58dBA
Rated Speed
5600rpm
Current Rating
2.2A
IP Rating
-
Product Range
San Ace 120T
Fan Frame Type
Square
External Depth
38mm
Air Flow - CFM
211.8CFM
Power Rating
26.4W
Power Connection Type
4 Lead Wires, PWM Control, Sensor Output
IP Rating
-
Air Flow - m3/min
6m³/min
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate