Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSANYO DENKI
Manufacturer Part No9GV0812P1G031
Newark Part No.66AH2944
Product RangeSan Ace 80 9GV
Technical Datasheet
3 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $62.310 |
5+ | $56.870 |
10+ | $51.450 |
25+ | $49.180 |
50+ | $46.920 |
100+ | $45.890 |
Price for:Each
Minimum: 1
Multiple: 1
$62.31
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSANYO DENKI
Manufacturer Part No9GV0812P1G031
Newark Part No.66AH2944
Product RangeSan Ace 80 9GV
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size80mm
External Depth38mm
Bearing TypeBall Bearing
Air Flow - CFM138CFM
Noise Rating65dBA
Power Rating45.6W
Rated Speed10200rpm
Power Connection Type3 Lead Wires, PWM Control, Sensor Output
Current Rating3.8A
IP Rating-
IP Rating-
Air Flow - m3/min3.9m³/min
Product RangeSan Ace 80 9GV
SVHCTo Be Advised
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
80mm
Bearing Type
Ball Bearing
Noise Rating
65dBA
Rated Speed
10200rpm
Current Rating
3.8A
IP Rating
-
Product Range
San Ace 80 9GV
Fan Frame Type
Square
External Depth
38mm
Air Flow - CFM
138CFM
Power Rating
45.6W
Power Connection Type
3 Lead Wires, PWM Control, Sensor Output
IP Rating
-
Air Flow - m3/min
3.9m³/min
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate