Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSANYO DENKI
Manufacturer Part No9HV0612P1J0011
Newark Part No.66AH2986
Product RangeSan Ace 60 9HV
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 41 week(s)
Quantity | Price |
---|---|
1+ | $49.700 |
5+ | $47.360 |
10+ | $45.030 |
25+ | $43.180 |
50+ | $43.000 |
100+ | $42.750 |
Price for:Each
Minimum: 1
Multiple: 1
$49.70
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSANYO DENKI
Manufacturer Part No9HV0612P1J0011
Newark Part No.66AH2986
Product RangeSan Ace 60 9HV
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size60mm
External Depth38mm
Bearing TypeBall Bearing
Air Flow - CFM66.4CFM
Noise Rating68dBA
Power Rating32.4W
Rated Speed21700rpm
Power Connection Type3 Lead Wires, PWM Control, Sensor Output
Current Rating2.7A
IP Rating-
IP Rating-
Air Flow - m3/min1.88m³/min
Product RangeSan Ace 60 9HV
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
60mm
Bearing Type
Ball Bearing
Noise Rating
68dBA
Rated Speed
21700rpm
Current Rating
2.7A
IP Rating
-
Product Range
San Ace 60 9HV
Fan Frame Type
Square
External Depth
38mm
Air Flow - CFM
66.4CFM
Power Rating
32.4W
Power Connection Type
3 Lead Wires, PWM Control, Sensor Output
IP Rating
-
Air Flow - m3/min
1.88m³/min
SVHC
Lead (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate