Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSANYO DENKI
Manufacturer Part No9HV0948P1G001
Newark Part No.76X0177
Product RangeSan Ace 92
Technical Datasheet
10 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $113.610 |
5+ | $104.300 |
10+ | $94.980 |
25+ | $91.820 |
50+ | $88.660 |
Price for:Each
Minimum: 1
Multiple: 1
$113.61
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSANYO DENKI
Manufacturer Part No9HV0948P1G001
Newark Part No.76X0177
Product RangeSan Ace 92
Technical Datasheet
Supply Voltage VDC48V
Fan Frame TypeSquare
Fan Frame Size92mm
External Depth38mm
Bearing TypeBall Bearing
Air Flow - CFM180CFM
Noise Rating72dBA
Power Rating57.6W
Rated Speed14900rpm
Power Connection Type4 Lead Wires
Current Rating1.2A
IP Rating-
IP Rating-
Air Flow - m3/min5.1m³/min
Product RangeSan Ace 92
SVHCLead (21-Jan-2025)
Technical Specifications
Supply Voltage VDC
48V
Fan Frame Size
92mm
Bearing Type
Ball Bearing
Noise Rating
72dBA
Rated Speed
14900rpm
Current Rating
1.2A
IP Rating
-
Product Range
San Ace 92
Fan Frame Type
Square
External Depth
38mm
Air Flow - CFM
180CFM
Power Rating
57.6W
Power Connection Type
4 Lead Wires
IP Rating
-
Air Flow - m3/min
5.1m³/min
SVHC
Lead (21-Jan-2025)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate