Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSANYO DENKI
Manufacturer Part No9LG0624P4H001
Newark Part No.17X2545
Product RangeSan Ace 60L
Technical Datasheet
43 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $84.550 |
5+ | $77.250 |
10+ | $69.940 |
25+ | $64.320 |
50+ | $64.290 |
100+ | $63.550 |
Price for:Each
Minimum: 1
Multiple: 1
$84.55
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSANYO DENKI
Manufacturer Part No9LG0624P4H001
Newark Part No.17X2545
Product RangeSan Ace 60L
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeSquare
Fan Frame Size60mm
External Depth25mm
Bearing TypeBall Bearing
Air Flow - CFM27.5CFM
Noise Rating35dBA
Power Rating1.92W
Rated Speed6150rpm
Power Connection Type4 Lead Wires
Current Rating80mA
IP Rating-
IP Rating-
Air Flow - m3/min0.78m³/min
Product RangeSan Ace 60L
SVHCTriphenyl Phosphate (21-Jan-2025)
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
60mm
Bearing Type
Ball Bearing
Noise Rating
35dBA
Rated Speed
6150rpm
Current Rating
80mA
IP Rating
-
Product Range
San Ace 60L
Fan Frame Type
Square
External Depth
25mm
Air Flow - CFM
27.5CFM
Power Rating
1.92W
Power Connection Type
4 Lead Wires
IP Rating
-
Air Flow - m3/min
0.78m³/min
SVHC
Triphenyl Phosphate (21-Jan-2025)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Triphenyl Phosphate (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate