Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSANYO DENKI
Manufacturer Part No9RF1312P3H001
Newark Part No.05AC9754
Product RangeSan Ace 136RF
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 41 week(s)
Quantity | Price |
---|---|
1+ | $72.230 |
5+ | $72.130 |
10+ | $72.030 |
25+ | $63.680 |
Price for:Each
Minimum: 1
Multiple: 1
$72.23
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSANYO DENKI
Manufacturer Part No9RF1312P3H001
Newark Part No.05AC9754
Product RangeSan Ace 136RF
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeCircular
Fan Frame Size136mm
External Depth28mm
Bearing TypeBall Bearing
Air Flow - CFM70.7CFM
Noise Rating35dBA
Power Rating1.8W
Rated Speed3100rpm
Power Connection Type4 Lead Wires
Current Rating150mA
IP Rating-
IP Rating-
Air Flow - m3/min2m³/min
Product RangeSan Ace 136RF
SVHCLead (21-Jan-2025)
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
136mm
Bearing Type
Ball Bearing
Noise Rating
35dBA
Rated Speed
3100rpm
Current Rating
150mA
IP Rating
-
Product Range
San Ace 136RF
Fan Frame Type
Circular
External Depth
28mm
Air Flow - CFM
70.7CFM
Power Rating
1.8W
Power Connection Type
4 Lead Wires
IP Rating
-
Air Flow - m3/min
2m³/min
SVHC
Lead (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate