Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSANYO DENKI
Manufacturer Part No9S0824M4011
Newark Part No.94T6045
Product RangeSan Ace 80
Technical Datasheet
348 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $26.780 |
5+ | $25.340 |
10+ | $23.900 |
25+ | $22.080 |
50+ | $20.270 |
Price for:Each
Minimum: 1
Multiple: 1
$26.78
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSANYO DENKI
Manufacturer Part No9S0824M4011
Newark Part No.94T6045
Product RangeSan Ace 80
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeSquare
Fan Frame Size80mm
External Depth25mm
Bearing TypeBall Bearing
Air Flow - CFM29.3CFM
Noise Rating22dBA
Power Rating1.44W
Rated Speed2500rpm
Power Connection Type3 Lead Wires
Current Rating60mA
IP Rating-
IP Rating-
Air Flow - m3/min0.83m³/min
Product RangeSan Ace 80
SVHCTriphenyl Phosphate (21-Jan-2025)
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
80mm
Bearing Type
Ball Bearing
Noise Rating
22dBA
Rated Speed
2500rpm
Current Rating
60mA
IP Rating
-
Product Range
San Ace 80
Fan Frame Type
Square
External Depth
25mm
Air Flow - CFM
29.3CFM
Power Rating
1.44W
Power Connection Type
3 Lead Wires
IP Rating
-
Air Flow - m3/min
0.83m³/min
SVHC
Triphenyl Phosphate (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Triphenyl Phosphate (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate