Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSANYO DENKI
Manufacturer Part No9W1BM12P2H001
Newark Part No.82AH2913
Product RangeSan Ace 97W 9W1B
Your Part Number
3 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $229.880 |
| 5+ | $213.000 |
| 10+ | $196.120 |
| 25+ | $187.870 |
| 50+ | $179.650 |
Price for:Each
Minimum: 1
Multiple: 1
$229.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSANYO DENKI
Manufacturer Part No9W1BM12P2H001
Newark Part No.82AH2913
Product RangeSan Ace 97W 9W1B
Technical Datasheet
Blower Type-
Supply Voltage12VDC
Voltage TypeDC
Fan Frame Size97mm
External Depth33mm
Air Flow - CFM38.5CFM
Air Flow - m3/min1.09m³/min
Noise Rating58dBA
Bearing Type-
Power Connection Type4 Lead Wires, PWM Control, Sensor Output with Connector
Power Rating15.6W
Product RangeSan Ace 97W 9W1B
IP RatingIP68
IP RatingIP68
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Blower Type
-
Voltage Type
DC
External Depth
33mm
Air Flow - m3/min
1.09m³/min
Bearing Type
-
Power Rating
15.6W
IP Rating
IP68
SVHC
No SVHC (21-Jan-2025)
Supply Voltage
12VDC
Fan Frame Size
97mm
Air Flow - CFM
38.5CFM
Noise Rating
58dBA
Power Connection Type
4 Lead Wires, PWM Control, Sensor Output with Connector
Product Range
San Ace 97W 9W1B
IP Rating
IP68
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
