Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSANYO DENKI
Manufacturer Part No9W2TJ48P0H001
Newark Part No.14AK4342
Product RangeSan Ace 133W 9W2TJ Series
Technical Datasheet
1 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $407.950 |
| 5+ | $405.210 |
| 10+ | $402.480 |
| 25+ | $399.740 |
Price for:Each
Minimum: 1
Multiple: 1
$407.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSANYO DENKI
Manufacturer Part No9W2TJ48P0H001
Newark Part No.14AK4342
Product RangeSan Ace 133W 9W2TJ Series
Technical Datasheet
Blower TypeCentrifugal
Supply Voltage48V
Voltage TypeDC
Fan Frame Size133mm
External Depth91mm
Air Flow - CFM225CFM
Air Flow - m3/min6.39m³/min
Noise Rating61dBA
Bearing Type-
Power Connection Type4 Lead Wires, PWM Control, Sensor Output
Power Rating26.4W
Product RangeSan Ace 133W 9W2TJ Series
IP RatingIP68
IP RatingIP68
SVHCTo Be Advised
Technical Specifications
Blower Type
Centrifugal
Voltage Type
DC
External Depth
91mm
Air Flow - m3/min
6.39m³/min
Bearing Type
-
Power Rating
26.4W
IP Rating
IP68
SVHC
To Be Advised
Supply Voltage
48V
Fan Frame Size
133mm
Air Flow - CFM
225CFM
Noise Rating
61dBA
Power Connection Type
4 Lead Wires, PWM Control, Sensor Output
Product Range
San Ace 133W 9W2TJ Series
IP Rating
IP68
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate