Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSANYO DENKI
Manufacturer Part No9WF0424F6D01
Newark Part No.24AC3529
Product RangeSan Ace 40WF
Technical Datasheet
18 In Stock
Need more?
9 Delivery in 1-3 Business Days(US stock)
9 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $19.920 |
5+ | $19.920 |
10+ | $19.920 |
25+ | $19.920 |
50+ | $19.920 |
100+ | $19.920 |
Price for:Each
Minimum: 1
Multiple: 1
$19.92
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSANYO DENKI
Manufacturer Part No9WF0424F6D01
Newark Part No.24AC3529
Product RangeSan Ace 40WF
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeSquare
Fan Frame Size40mm
External Depth20mm
Bearing TypeBall Bearing
Air Flow - CFM7.77CFM
Noise Rating37dBA
Power Rating1.82W
Rated Speed11000rpm
Power Connection Type3 Lead Wires, Lock Sensor
Current Rating76mA
IP RatingIP55
IP RatingIP55
Air Flow - m3/min0.22m³/min
Product RangeSan Ace 40WF
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
40mm
Bearing Type
Ball Bearing
Noise Rating
37dBA
Rated Speed
11000rpm
Current Rating
76mA
IP Rating
IP55
Product Range
San Ace 40WF
Fan Frame Type
Square
External Depth
20mm
Air Flow - CFM
7.77CFM
Power Rating
1.82W
Power Connection Type
3 Lead Wires, Lock Sensor
IP Rating
IP55
Air Flow - m3/min
0.22m³/min
SVHC
Lead (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate