Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSANYO DENKI
Manufacturer Part No9WF0424H601
Newark Part No.62T1784
Product RangeSan Ace 40WF
Technical Datasheet
2 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $31.170 |
5+ | $29.810 |
10+ | $28.450 |
25+ | $27.070 |
50+ | $26.710 |
100+ | $25.410 |
Price for:Each
Minimum: 1
Multiple: 1
$31.17
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSANYO DENKI
Manufacturer Part No9WF0424H601
Newark Part No.62T1784
Product RangeSan Ace 40WF
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeSquare
Fan Frame Size40mm
External Depth20mm
Bearing TypeBall Bearing
Air Flow - CFM9.18CFM
Noise Rating42dBA
Power Rating2.64W
Rated Speed13100rpm
Power Connection Type3 Lead Wires
Current Rating110mA
IP RatingIP55
IP RatingIP55
Air Flow - m3/min0.26m³/min
Product RangeSan Ace 40WF
SVHCLead (21-Jan-2025)
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
40mm
Bearing Type
Ball Bearing
Noise Rating
42dBA
Rated Speed
13100rpm
Current Rating
110mA
IP Rating
IP55
Product Range
San Ace 40WF
Fan Frame Type
Square
External Depth
20mm
Air Flow - CFM
9.18CFM
Power Rating
2.64W
Power Connection Type
3 Lead Wires
IP Rating
IP55
Air Flow - m3/min
0.26m³/min
SVHC
Lead (21-Jan-2025)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate