Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSANYO DENKI
Manufacturer Part No9WL0912P4J001
Newark Part No.05AC9762
Product RangeSan Ace 92W 9WL
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 43 week(s)
Quantity | Price |
---|---|
1+ | $142.160 |
5+ | $129.960 |
10+ | $117.760 |
Price for:Each
Minimum: 1
Multiple: 1
$142.16
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSANYO DENKI
Manufacturer Part No9WL0912P4J001
Newark Part No.05AC9762
Product RangeSan Ace 92W 9WL
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size92mm
External Depth25mm
Bearing TypeBall Bearing
Air Flow - CFM77.7CFM
Noise Rating44dBA
Power Rating5.04W
Rated Speed5000rpm
Power Connection Type4 Lead Wires
Current Rating420mA
IP RatingIP68
IP RatingIP68
Air Flow - m3/min2.2m³/min
Product RangeSan Ace 92W 9WL
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
92mm
Bearing Type
Ball Bearing
Noise Rating
44dBA
Rated Speed
5000rpm
Current Rating
420mA
IP Rating
IP68
Product Range
San Ace 92W 9WL
Fan Frame Type
Square
External Depth
25mm
Air Flow - CFM
77.7CFM
Power Rating
5.04W
Power Connection Type
4 Lead Wires
IP Rating
IP68
Air Flow - m3/min
2.2m³/min
SVHC
Triphenyl Phosphate (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Triphenyl Phosphate (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate