Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSANYO DENKI
Manufacturer Part No9WPA0812P4G001
Newark Part No.14AJ3469
Product RangeSan Ace 80W 9WPA
Technical Datasheet
10 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $90.770 |
5+ | $87.690 |
10+ | $84.600 |
25+ | $81.200 |
50+ | $77.800 |
Price for:Each
Minimum: 1
Multiple: 1
$90.77
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSANYO DENKI
Manufacturer Part No9WPA0812P4G001
Newark Part No.14AJ3469
Product RangeSan Ace 80W 9WPA
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size80mm
External Depth25mm
Bearing TypeBall Bearing
Air Flow - CFM81.9CFM
Noise Rating54dBA
Power Rating8.52W
Rated Speed8250rpm
Power Connection Type4 Lead Wires, PWM Control, Sensor Output
Current Rating710mA
IP RatingIP68
IP RatingIP68
Product RangeSan Ace 80W 9WPA
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
80mm
Bearing Type
Ball Bearing
Noise Rating
54dBA
Rated Speed
8250rpm
Current Rating
710mA
IP Rating
IP68
SVHC
Lead (21-Jan-2025)
Fan Frame Type
Square
External Depth
25mm
Air Flow - CFM
81.9CFM
Power Rating
8.52W
Power Connection Type
4 Lead Wires, PWM Control, Sensor Output
IP Rating
IP68
Product Range
San Ace 80W 9WPA
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate