Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSANYO DENKI
Manufacturer Part NoSH2141-5511
Newark Part No.43W6284
Product RangeSANMOTION F2
Your Part Number
5 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $232.450 |
Price for:Each
Minimum: 1
Multiple: 1
$232.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSANYO DENKI
Manufacturer Part NoSH2141-5511
Newark Part No.43W6284
Product RangeSANMOTION F2
Technical Datasheet
Stepper Motor TypeDual Shaft
Motor Size14mm
Coil TypeDC
Step Angle1.8°
Torque Max0.0065N-m
Current Rating300mA
Voltage Rating Max24VDC
No. of Wires4
External Length30mm
Shaft Diameter4mm
Product RangeSANMOTION F2
Shaft Length13.5mm
SVHCTo Be Advised
Technical Specifications
Stepper Motor Type
Dual Shaft
Coil Type
DC
Torque Max
0.0065N-m
Voltage Rating Max
24VDC
External Length
30mm
Product Range
SANMOTION F2
SVHC
To Be Advised
Motor Size
14mm
Step Angle
1.8°
Current Rating
300mA
No. of Wires
4
Shaft Diameter
4mm
Shaft Length
13.5mm
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
