New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Passive Components
                      3. EMC / RFI Suppression
                      4. Filtered IEC Power Entry Modules
                      Print Page

                      800332-SF

                      Filtered IEC Power Entry Module, IEC C14, General Purpose, 2 A, 250 VAC, 2-Pole Switch

                      Date/Lot Code

                      SCHAFFNER - TE CONNECTIVITY 800332-SF
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerSCHAFFNER - TE CONNECTIVITY
                      Manufacturer Part No800332-SF
                      Newark Part No.11B2994
                      Product RangeFN 280 Series
                      Also Known AsFN283-2-06
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      75 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      Available in quantity shown
                      QuantityPrice
                      1+$23.840
                      5+$23.840
                      10+$23.840
                      25+$22.250
                      50+$22.250
                      100+$21.230
                      250+$20.030
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $23.84
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerSCHAFFNER - TE CONNECTIVITY
                      Manufacturer Part No800332-SF
                      Newark Part No.11B2994
                      Product RangeFN 280 Series
                      Also Known AsFN283-2-06
                      Technical Datasheet

                      Data Sheet

                      Product RangeFN 280 Series
                      Connector TypeIEC C14
                      GenderPlug(View Associated Connectors)
                      Power Entry Module ApplicationsGeneral Purpose
                      Current Rating2A
                      Voltage Rating250VAC
                      Connector MountingFlange Mount
                      Switch Type2-Pole Switch
                      Contact Termination TypeQuick Connect
                      Fuse Holder1-Pole Fuse Holder
                      Fuse Size Held5mm x 20mm
                      Connector TerminalsQuick Connect
                      IP RatingIP40
                      SVHCNo SVHC (14-Jun-2023)

                      Alternatives for 800332-SF

                      1 Product Found

                      Product Overview

                      The FN283-2-06 is a 2A Compact Filtered Power Entry Module with 6 output connections, 1 fuse and 2-pole rocker switch. This FN power entry module combines an IEC inlet, a mains filter with single fuse holder and a 2-pole rocker switch in a small form factor. This product brings you the rapid availability of a standard filter associated with the necessary safety acceptances. Standard IEC connector filters are a practical solution helping you to pass EMI system approval in a short time.

                      • High conducted attenuation performance
                      • UL94V-2 Flammability rating
                      • IP40 Protection rating
                      • -25 to 85°C Operating temperature range

                      Applications

                      Power Management, Test & Measurement

                      Technical Specifications

                      Product Range

                      FN 280 Series

                      Gender

                      Plug

                      Current Rating

                      2A

                      Connector Mounting

                      Flange Mount

                      Contact Termination Type

                      Quick Connect

                      Fuse Size Held

                      5mm x 20mm

                      IP Rating

                      IP40

                      Connector Type

                      IEC C14

                      Power Entry Module Applications

                      General Purpose

                      Voltage Rating

                      250VAC

                      Switch Type

                      2-Pole Switch

                      Fuse Holder

                      1-Pole Fuse Holder

                      Connector Terminals

                      Quick Connect

                      SVHC

                      No SVHC (14-Jun-2023)

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Product Change Notice EN

                      Associated Products

                      7 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (14-Jun-2023)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.